LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCS199A1SQT2G product image
  • NCS199A1SQT2G thumbnail 1
  • NCS199A1SQT2G thumbnail 2
  • NCS199A1SQT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCS199A1SQT2GRoHS

Manufacturer
MPN
NCS199A1SQT2G
LCSC Part #
C179595
Packaging
SC-70-6
Customer #
Key Attributes
Current-Shunt Monitor, Voltage Output, Bi-Directional Zero-Drift
Datasheetpdf icononsemi NCS199A1SQT2G
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8012$ 0.80
10+$ 0.7831$ 7.83
30+$ 0.771$ 23.13
100+$ 0.7574$ 75.74
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSC-70-6
Output Current-
Number of Channels1
Vos - Input Offset Voltage150uV
Slew Rate400V/ms
Input Offset Current(Ios)-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current60uA
Common Mode Rejection Ratio(CMRR)110dB
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current65uA
Gain Bandwidth Product100kHz
FeaturesZero drift / auto-zero;ESD protection
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~26V

Introduction

AI Translation

The NCS199A1, NCS199A2 and NCS199A3 are voltage output current shunt monitors that can measure voltage across shunts at common−mode voltages from -0.3 V to 26 V, independent of supply voltage. Three fixed gains are available: 50 V/V, 100 V/V or 200 V/V. The low offset of the zero−drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full−scale. The devices can operate from a single +2.7 V to +26 V power supply, drawing a maximum of 100 μA of supply current. All versions are specified over the extended operating temperature range (-40 ℃ to +125 ℃).

Features

AI Translation
  • Wide Common−Mode Input Range -0.3 V to 26 V
  • Supply Voltage Range from 2.7 V to 26 V
  • Low Offset Voltage ±150 μV Max
  • Low Offset Drift (0.5 μV/℃)
  • Low Gain Error (max 1.5%)
  • Rail−to−rail Input and Output Capability
  • Low Current Consumption (typ 65 μA, 100 μA max)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−free Devices

Applications

AI Translation
  • Current Sensing (High−Side/Low−Side)
  • Automotive
  • Telecom
  • Sensors