LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4320FSRE6 product image
Images for reference only

VISHAY RNC55H4320FSRE6

Manufacturer
MPN
RNC55H4320FSRE6
LCSC Part #
C1795708
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 432Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H4320FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5395$ 0.54
200+$ 0.2093$ 41.86
500+$ 0.2016$ 100.80
1,000+$ 0.1985$ 198.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance432Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4320FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H4320FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H4320FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H4320FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H4320FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4320FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H4320FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H4320FSM22VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4320FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4320FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC55432R00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H4320FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H4320FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4320FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4320FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H4320FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC55432R00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H4320FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4320FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4320FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723