LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF603R3000FKR6 product image
Images for reference only

VISHAY CMF603R3000FKR6

Manufacturer
MPN
CMF603R3000FKR6
LCSC Part #
C1795464
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 3.3Ω ±1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF603R3000FKR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5389$ 0.54
200+$ 0.2088$ 41.76
500+$ 0.2012$ 100.60
1,000+$ 0.1981$ 198.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance3.3Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF603R3000FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5442
CMF603R3000FKBFVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5245