LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65E3921FRE6 product image
Images for reference only

VISHAY RN65E3921FRE6

Manufacturer
MPN
RN65E3921FRE6
LCSC Part #
C1795100
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 3.92kΩ ±1% 0.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN65E3921FRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.524$ 0.52
200+$ 0.2031$ 40.62
500+$ 0.1969$ 98.45
1,000+$ 0.1923$ 192.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance3.92kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65E3921FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7116
RN65E3921FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2541
RNC65J3921FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.6891
RN65E3921FR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.506
RNC65J3921DRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 4.8297
RNC65J3921DRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 4.8297
RNC65J3921DRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 4.8297
ERC653K9200DEEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.4583
ERC653K9200DEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 4.3607
RNC65J3921DRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 4.8297
RNC65J3921DRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 10.4583
RN65C3921FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65C3921FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D3921FR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
RN65D3921FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65C3921FR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4144
RNC65H3921FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65K3921FPRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
ERC653K9200FKEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 22.2385
RN65D3921FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631