UNI-ROYAL 1206W4F3303T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 1206W4F3303T5E |
| LCSC Part # | C17929 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 330kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 132,100
132,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0079 | $ 0.79 |
| 1,000+ | $ 0.0068 | $ 6.80 |
| 5,000+ | $ 0.0063 | $ 31.50 |
| 10,000+ | $ 0.0059 | $ 59.00 |
| 50,000+ | $ 0.0056 | $ 280.00 |
| 100,000+ | $ 0.0054 | $ 540.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C17929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0625B3303T5J | UNI-ROYAL | 1206 | 11,940 | $ 0.0463 | ||
| NQ06W4F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.01 | ||
| CQ06W4F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.0034 | ||
| HP06W2F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.0083 | ||
| PS06W2F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| 1206W4D3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.0157 | ||
| HV06W4F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.0098 | ||
| HQ06W2F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.02 | ||
| ES06WKF3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| TC0650D3303T5J | UNI-ROYAL | 1206 | 0 | $ 0.0163 |



