VISHAY CW001330R0JS70
| Manufacturer | |
| MPN | CW001330R0JS70 |
| LCSC Part # | C1792307 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 330Ω ±5% Through Hole,D2.4xL10.3mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | - |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4545 | $ 0.45 |
| 200+ | $ 0.1759 | $ 35.18 |
| 500+ | $ 0.1697 | $ 84.85 |
| 1,000+ | $ 0.1667 | $ 166.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | - |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS01A330R0FS70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 0.8015 | ||
| CW001330R0JE70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 0.4136 |

