Littelfuse V320LA20AP
| Manufacturer | |
| MPN | V320LA20AP |
| LCSC Part # | C179071 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 510V 4.5kA P=7.5mm |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 850V | |
| Energy | 80J | |
| Capacitance | 380pF@1MHz | |
| Maximum DC Volts | 420V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 850V | |
| Energy | 80J |
| Type | Description | |
|---|---|---|
| Capacitance | 380pF@1MHz | |
| Maximum DC Volts | 420V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V |
Introduction
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options. The LA Varistor Series are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a VM(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA Series model numbers are available with clamping voltage selections, designated by a model number suffx of either A or B. The 'A' selection is the standard model; the 'B' selection provides a lower clamping voltage.
Features
- No derating up to 85℃ ambient
- Available in tape and reel or bulk pack
- Lead–free, Halogen Free and RoHS compliant
- Energy absorption capability (WT M) up to 360J
- Wide operating voltage range VM(AC)RMS 130V to 1000V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3108 | $ 1.55 |
| 50+ | $ 0.2461 | $ 12.31 |
| 150+ | $ 0.2183 | $ 32.75 |
| 600+ | $ 0.1838 | $ 110.28 |
| 2,400+ | $ 0.1684 | $ 404.16 |
| 4,800+ | $ 0.1591 | $ 763.68 |
Standard Packaging600/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 850V | |
| Energy | 80J | |
| Capacitance | 380pF@1MHz | |
| Maximum DC Volts | 420V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 850V | |
| Energy | 80J |
| Type | Description | |
|---|---|---|
| Capacitance | 380pF@1MHz | |
| Maximum DC Volts | 420V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V |
Introduction
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options. The LA Varistor Series are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a VM(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA Series model numbers are available with clamping voltage selections, designated by a model number suffx of either A or B. The 'A' selection is the standard model; the 'B' selection provides a lower clamping voltage.
Features
- No derating up to 85℃ ambient
- Available in tape and reel or bulk pack
- Lead–free, Halogen Free and RoHS compliant
- Energy absorption capability (WT M) up to 360J
- Wide operating voltage range VM(AC)RMS 130V to 1000V
C179071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



