LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF556R0000FKR6 product image
Images for reference only

VISHAY CMF556R0000FKR6

Manufacturer
MPN
CMF556R0000FKR6
LCSC Part #
C1790663
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 6Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF556R0000FKR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.446$ 0.45
200+$ 0.1726$ 34.52
500+$ 0.1666$ 83.30
1,000+$ 0.1636$ 163.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF556R0000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.5696
CMF556R0000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4361