VISHAY CMF5520M000GKR6
| Manufacturer | |
| MPN | CMF5520M000GKR6 |
| LCSC Part # | C1790508 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 20MΩ ±2% 0.5W Through Hole,D2.3xL6.1mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 20MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 20MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4368 | $ 0.44 |
| 200+ | $ 0.1691 | $ 33.82 |
| 500+ | $ 0.1631 | $ 81.55 |
| 1,000+ | $ 0.1602 | $ 160.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 20MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 20MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF5520M000GKBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF5520M000GKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3522 | ||
| CMF5520M000GKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4257 | ||
| CMF5520M000FKRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.6644 | ||
| CMF5520M000FKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.6644 | ||
| CMF5520M000FKR9 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.6644 | ||
| CMF5520M000FKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.8387 | ||
| CMF5520M000GNEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3522 | ||
| CMF5520M000GNR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4368 | ||
| CMF5520M000GNEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4411 |

