LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C1582DRSL product image
Images for reference only

VISHAY RN55C1582DRSL

Manufacturer
MPN
RN55C1582DRSL
LCSC Part #
C1789993
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 15.8kΩ ±0.5% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C1582DRSL
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2923$ 0.29
200+$ 0.1131$ 22.62
500+$ 0.1092$ 54.60
1,000+$ 0.1072$ 107.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance15.8kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C1582DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C1582DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
RN55C1582DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF5515K800DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
RN55E1582DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E1582DR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2676
RN55E1582DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55E1582DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7457
RN55E1582DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55C1582BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C1582BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C1582BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C1582BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
RN55C1582BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
CMF5515K800DEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5515K800BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5515K800BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5515K800BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5515K800BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192