LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CA000151R00JS70 product image
Images for reference only

VISHAY CA000151R00JS70

Manufacturer
MPN
CA000151R00JS70
LCSC Part #
C1789667
Packaging
Through Hole,D4.3xL11.7mm
Customer #
Key Attributes
RES 51Ω ±5% 1W Through Hole,D4.3xL11.7mm
Datasheetpdf iconVISHAY CA000151R00JS70
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3195$ 0.32
200+$ 0.1237$ 24.74
500+$ 0.1193$ 59.65
1,000+$ 0.1172$ 117.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.3xL11.7mm
Resistance51Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-65℃~+275℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CA000151R00JS73VISHAYThrough Hole,D4.3xL11.7mm0$ 0.3195