LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55261R00BERE70 product image
Images for reference only

VISHAY CMF55261R00BERE70

Manufacturer
MPN
CMF55261R00BERE70
LCSC Part #
C1789609
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 261Ω ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55261R00BERE70
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4374$ 0.44
200+$ 0.1693$ 33.86
500+$ 0.1634$ 81.70
1,000+$ 0.1604$ 160.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance261Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55261R00BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF55261R00BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55261R00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF55261R00BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55261R00BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844