LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55169K00BEEA70 product image
Images for reference only

VISHAY CMF55169K00BEEA70RoHS

Manufacturer
MPN
CMF55169K00BEEA70
LCSC Part #
C1789608
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 169kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55169K00BEEA70
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4374$ 0.44
200+$ 0.1693$ 33.86
500+$ 0.1634$ 81.70
1,000+$ 0.1604$ 160.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance169kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55169K00BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55169K00BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55169K00BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55169K00BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF55169K00BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF55169K00BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161