Littelfuse 0251015.MXL
| Manufacturer | |
| MPN | 0251015.MXL |
| LCSC Part # | C178934 |
| Packaging | Through Hole,D2.8xL7.1mm |
| Customer # | |
| Key Attributes | Resistor Fuse 15A 32V Through Hole,D2.8xL7.1mm Fuses RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 68.8 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 68.8 | |
| Interrupt Rating | 50A;300A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PICO II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
AI Translation
- Very fast-acting
- Halogen-free available
- Small size
- Wide operating temperature range
- Wide current rating range (0.062A - 15A)
- Low temperature re-rating
Applications
AI Translation
- Secondary protection for space constrained applications
- Flat–panel display TV
- Power supply
- LCD monitor
- Audio/Video system
- LCD backlight inverter
- Lighting system
- Offce machines
- Medical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2289 | $ 2.23 |
| 10+ | $ 1.9127 | $ 19.13 |
| 30+ | $ 1.7152 | $ 51.46 |
| 100+ | $ 1.5132 | $ 151.32 |
| 500+ | $ 1.4206 | $ 710.30 |
| 1,000+ | $ 1.3019 | $ 1301.90 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 68.8 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 68.8 | |
| Interrupt Rating | 50A;300A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PICO II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
AI Translation
- Very fast-acting
- Halogen-free available
- Small size
- Wide operating temperature range
- Wide current rating range (0.062A - 15A)
- Low temperature re-rating
Applications
AI Translation
- Secondary protection for space constrained applications
- Flat–panel display TV
- Power supply
- LCD monitor
- Audio/Video system
- LCD backlight inverter
- Lighting system
- Offce machines
- Medical equipment
C178934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0251015.NRT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 110 | $ 0.1391 | ||
| 0251015.NAT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 0.2386 | ||
| 0251015.VXL | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 6.1725 |



