LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E3161BR36 product image
Images for reference only

VISHAY RN55E3161BR36

Manufacturer
MPN
RN55E3161BR36
LCSC Part #
C1788975
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 3.16kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E3161BR36
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4006$ 0.40
200+$ 0.1551$ 31.02
500+$ 0.1496$ 74.80
1,000+$ 0.1469$ 146.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance3.16kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E3161BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E3161BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E3161BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E3161BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6371
CMF553K1600BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF553K1600BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF553K1600BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF553K1600BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF553K1600BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF553K1600BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF553K1600BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF553K1600BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125
CMF553K1600BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
RN55C3161BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C3161BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C3161BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55C3161BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF553K1600BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039