Littelfuse 0218.032MXP
| Manufacturer | |
| MPN | 0218.032MXP |
| LCSC Part # | C178869 |
| Packaging | D5xL20mm |
| Customer # | |
| Key Attributes | 35A@250VAC Glass Tube Fuse 32mA 250V D5xL20mm Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5xL20mm | |
| Melting I2t | 0.011 | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 32mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5xL20mm | |
| Melting I2t | 0.011 | |
| Interrupt Rating | 35A@250VAC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 32mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
5×20mm Time-Lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
In-Stock: 88
88 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9261 | $ 0.93 |
| 10+ | $ 0.752 | $ 7.52 |
| 30+ | $ 0.6641 | $ 19.92 |
| 100+ | $ 0.5778 | $ 57.78 |
| 500+ | $ 0.5257 | $ 262.85 |
| 1,000+ | $ 0.4981 | $ 498.10 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5xL20mm | |
| Melting I2t | 0.011 | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 32mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5xL20mm | |
| Melting I2t | 0.011 | |
| Interrupt Rating | 35A@250VAC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 32mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
5×20mm Time-Lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



