LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60E7872FR36 product image
Images for reference only

VISHAY RN60E7872FR36

Manufacturer
MPN
RN60E7872FR36
LCSC Part #
C1788055
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 78.7kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60E7872FR36
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3937$ 0.39
200+$ 0.1524$ 30.48
500+$ 0.147$ 73.50
1,000+$ 0.1444$ 144.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance78.7kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60E7872FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60E7872FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60E7872FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3685
RN60E7872FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5569
RN60C7872FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60D7872FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60D7872FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C7872FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D7872FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60C7872FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
RN60D7872FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60C7872FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1366
RN60C7872FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2334
CMF6078K700FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
CMF6078K700FKR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1175