LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5533K200BERE product image
Images for reference only

VISHAY CMF5533K200BERE

Manufacturer
MPN
CMF5533K200BERE
LCSC Part #
C1787599
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 33.2kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5533K200BERE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4006$ 0.40
200+$ 0.1551$ 31.02
500+$ 0.1496$ 74.80
1,000+$ 0.1469$ 146.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance33.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5533K200BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF5533K200BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5533K200BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5533K200BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5533K200BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125
CMF5533K200BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF5533K200BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5533K200BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5533K200BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3265
CMF5533K200BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039