VISHAY RN55E1621BR36
| Manufacturer | |
| MPN | RN55E1621BR36 |
| LCSC Part # | C1787447 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 1.62kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4006 | $ 0.40 |
| 200+ | $ 0.1551 | $ 31.02 |
| 500+ | $ 0.1496 | $ 74.80 |
| 1,000+ | $ 0.1469 | $ 146.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN55E1621BBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.572 | ||
| RN55E1621BRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4495 | ||
| RN55E1621BRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.6806 | ||
| RN55E1621BB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 | ||
| CMF551K6200BEEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4495 | ||
| CMF551K6200BEEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 | ||
| CMF551K6200BERE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 | ||
| RN55C1621BB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.31 | ||
| RN55C1621BBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.572 | ||
| RN55C1621BRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3192 | ||
| RN55C1621BR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2987 | ||
| RN55C1621BRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4853 | ||
| CMF551K6200BHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2987 | ||
| CMF551K6200BHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3192 | ||
| CMF551K6200BHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3161 |

