LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E1541BR36 product image
Images for reference only

VISHAY RN55E1541BR36

Manufacturer
MPN
RN55E1541BR36
LCSC Part #
C1787437
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.54kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E1541BR36
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4006$ 0.40
200+$ 0.1551$ 31.02
500+$ 0.1496$ 74.80
1,000+$ 0.1469$ 146.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.54kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E1541BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E1541BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
RN55E1541BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55E1541BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF551K5400BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF551K5400BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF551K5400BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4451
CMF551K5400BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF551K5400BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF551K5400BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF551K5400BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844
CMF551K5400BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 1.4669
RN55C1541BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C1541BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C1541BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
RN55C1541BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55C1541BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF551K5400BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF551K5400BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039