LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C8663DRSL product image
Images for reference only

VISHAY RN55C8663DRSL

Manufacturer
MPN
RN55C8663DRSL
LCSC Part #
C1786825
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 866kΩ ±0.5% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C8663DRSL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.301$ 0.30
200+$ 0.1165$ 23.30
500+$ 0.1124$ 56.20
1,000+$ 0.1104$ 110.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance866kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C8663DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF55866K00DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1754
CMF55866K00DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.197
CMF55866K00DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1951
RN55E8663BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.8402
RN55E8663BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 2.1735
RN55E8663BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1767
CMF55866K00BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.8324
CMF55866K00BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3636
CMF55866K00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7621