LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF65600K00FKR6 product image
Images for reference only

VISHAY CMF65600K00FKR6

Manufacturer
MPN
CMF65600K00FKR6
LCSC Part #
C1786467
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 600kΩ ±1% 1.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY CMF65600K00FKR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3611$ 0.36
200+$ 0.1398$ 27.96
500+$ 0.1349$ 67.45
1,000+$ 0.1324$ 132.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance600kΩ
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF65600K00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4931
CMF65600K00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647