LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5515K000DEEB product image
Images for reference only

VISHAY CMF5515K000DEEB

Manufacturer
MPN
CMF5515K000DEEB
LCSC Part #
C1785594
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 15kΩ ±0.5% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5515K000DEEB
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3192$ 0.32
200+$ 0.1236$ 24.72
500+$ 0.1192$ 59.60
1,000+$ 0.1171$ 117.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance15kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5515K000DEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF5515K000DER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5515K000DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5515K000DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5515K000DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1963
CMF5515K000DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF5515K000BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5515K000BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5515K000BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF5515K000BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF5515K000BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF5515K000BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5515K000BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5515K000BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2109