LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5586R600BHR6 product image
Images for reference only

VISHAY CMF5586R600BHR6

Manufacturer
MPN
CMF5586R600BHR6
LCSC Part #
C1785174
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 86.6Ω ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5586R600BHR6
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3161$ 0.32
200+$ 0.1224$ 24.48
500+$ 0.1181$ 59.05
1,000+$ 0.116$ 116.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance86.6Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5586R600BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5586R600BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5586R600BHR7VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5586R600BHWFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3951
CMF5586R600BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF5586R600BHR8VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
CMF5586R600BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495