LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6050K500BHEB product image
Images for reference only

VISHAY CMF6050K500BHEB

Manufacturer
MPN
CMF6050K500BHEB
LCSC Part #
C1784814
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 50.5kΩ ±0.1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF6050K500BHEB
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3242$ 0.32
200+$ 0.1255$ 25.10
500+$ 0.1211$ 60.55
1,000+$ 0.1189$ 118.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance50.5kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6050K500BHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112