PANASONIC ECWFE2J104K
| Manufacturer | |
| MPN | ECWFE2J104K |
| LCSC Part # | C178476 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% 630V TH |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2607 | $ 1.30 |
| 50+ | $ 0.2097 | $ 10.49 |
| 150+ | $ 0.1879 | $ 28.19 |
| 500+ | $ 0.1606 | $ 80.30 |
| 2,500+ | $ 0.1484 | $ 371.00 |
| 5,000+ | $ 0.1412 | $ 706.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C178476 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KP104K3A1501 | KYET | Through Hole,P=15mm | 20,225 | $ 0.1321 | ||
| C322J104K60C380 | XIAMEN FARATRONIC | Through Hole,P=15mm | 880 | $ 0.1993 | ||
| C323A104K61C000 | XIAMEN FARATRONIC | Through Hole,P=15mm | 80 | $ 0.2841 | ||
| B32652A0104K000 | TDK | Through Hole,P=15mm | 550 | $ 0.4835 | ||
| MMKP104J2J1501 | KYET | Through Hole,P=15mm | 2,990 | $ 0.2334 | ||
| MMK104J2JDLAJ208G0 | KNSCHA | Through Hole,P=15mm | 1,405 | $0.2188 $0.2486 | ||
| C822J104J60C000 | XIAMEN FARATRONIC | Through Hole,P=15mm | 990 | $ 0.3897 | ||
| CFD2J104JG1IS50UB100 | Dersonic | Through Hole,P=15mm | 650 | $0.0738 $0.0776 | ||
| CFC2J104JG1IS50UB100 | Dersonic | Through Hole,P=15mm | 160 | $0.0719 $0.0756 | ||
| MPP104J2J15AJ22600 | KNSCHA | Through Hole,P=15mm | 130 | $ 0.0482 | ||
| MMK104J2JDLKN158G2 | KNSCHA | Through Hole,P=15mm | 30 | $0.2692 $0.3059 | ||
| ECW-F6104JL | PANASONIC | Through Hole,P=15mm | 23 | $ 1.0826 | ||
| W312J104JM8SD1A00C | WEIDY | Through Hole,P=15mm | 20 | $ 0.0686 | ||
| DB104J2JD59H200D9R | Carli | Through Hole,P=15mm | 5 | $ 0.298 | ||
| ECW-FE2J104KA | PANASONIC | Through Hole,P=15mm | 0 | $ 0.1789 | ||
| B22J104KQ140170090060EOZ | STE | Through Hole,P=15mm | 0 | $ 0.0556 | ||
| W312J104KM8L00A00C | WEIDY | Through Hole,P=15mm | 0 | $ 0.0645 | ||
| B32652A6104K000 | TDK | Through Hole,P=15mm | 0 | $ 0.4652 | ||
| CFD2J104JG0419 | Dersonic | Through Hole,P=15mm | 0 | $0.0687 $0.0723 | ||
| 2B2J104JQ135180120060ES0 | STE | Through Hole,P=15mm | 0 | $ 0.0597 |



