LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C14R0BRE6 product image
Images for reference only

VISHAY RN55C14R0BRE6

Manufacturer
MPN
RN55C14R0BRE6
LCSC Part #
C1783722
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 14Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C14R0BRE6
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3192$ 0.32
200+$ 0.1236$ 24.72
500+$ 0.1192$ 59.60
1,000+$ 0.1171$ 117.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance14Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C14R0BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
CMF5514R000BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5514R000BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039