LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF559M3100GNR6 product image
Images for reference only

VISHAY CMF559M3100GNR6

Manufacturer
MPN
CMF559M3100GNR6
LCSC Part #
C1783578
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 9.31MΩ ±2% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF559M3100GNR6
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2608$ 0.26
200+$ 0.101$ 20.20
500+$ 0.0974$ 48.70
1,000+$ 0.0957$ 95.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance9.31MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF559M3100GLEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2634
CMF559M3100GLR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2525
CMF559M3100FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF559M3100FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.6422
CMF559M3100FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6279