LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C1333FRSL product image
Images for reference only

VISHAY RN60C1333FRSL

Manufacturer
MPN
RN60C1333FRSL
LCSC Part #
C1783017
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 133kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C1333FRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2505$ 0.25
200+$ 0.097$ 19.40
500+$ 0.0936$ 46.80
1,000+$ 0.0919$ 91.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance133kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C1333FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C1333FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1475
RN60C1333FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
RN60C1333FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703
RN60C1333DB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C1333DBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.5567
RN60C1333DRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3131
RN60C1333DRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1938
RN60D1333FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D1333FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.0717
RN60D1333FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60E1333FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5938
RN60E1333FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1631
RN60E1333FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3685
RN60D1333FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1175
RN60E1333FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703
CMF60133K00FKBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.3398
CMF60133K00FKRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1404
RN60C1333BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C1333BBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572