YAGEO KNP3WSJR-52-390R
| Manufacturer | YAGEOAsian Brands |
| MPN | KNP3WSJR-52-390R |
| LCSC Part # | C1781858 |
| Packaging | Through Hole,D5.2xL15.5mm |
| Customer # | |
| Key Attributes | RES 390Ω ±5% 3W Through Hole,D5.2xL15.5mm |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5.2xL15.5mm | |
| Resistance | 390Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5.2xL15.5mm | |
| Resistance | 390Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1106 | $ 0.11 |
| 200+ | $ 0.0428 | $ 8.56 |
| 500+ | $ 0.0413 | $ 20.65 |
| 1,000+ | $ 0.0406 | $ 40.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5.2xL15.5mm | |
| Resistance | 390Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5.2xL15.5mm | |
| Resistance | 390Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
C1781858 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNP3WSJT-52-390R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1096 | ||
| KNP3WSJT-73-390R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1096 | ||
| KNP3WSJB-73-390R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1096 | ||
| KNP3WSJR-73-390R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1183 | ||
| KNP3WSJB-52-390R | YAGEO | Through Hole,D5.2xL15.5mm | 0 | $ 0.1148 |

