LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551K2900BHEA product image
Images for reference only

VISHAY CMF551K2900BHEA

Manufacturer
MPN
CMF551K2900BHEA
LCSC Part #
C1781722
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.29kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF551K2900BHEA
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2987$ 0.30
200+$ 0.1156$ 23.12
500+$ 0.1116$ 55.80
1,000+$ 0.1096$ 109.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.29kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF551K2900BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF551K2900BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF551K2900BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF551K2900BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K2900BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495