LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55255K00FEEB product image
Images for reference only

VISHAY CMF55255K00FEEB

Manufacturer
MPN
CMF55255K00FEEB
LCSC Part #
C1781475
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 255kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55255K00FEEB
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2533$ 0.25
200+$ 0.098$ 19.60
500+$ 0.0946$ 47.30
1,000+$ 0.0929$ 92.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance255kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55255K00FEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1909
CMF55255K00FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1332
CMF55255K00FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF55255K00FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55255K00FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF55255K00FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF55255K00FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF55255K00FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0911
CMF55255K00FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0808
CMF55255K00FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1219