LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF50330R00JKR6 product image
Images for reference only

VISHAY CMF50330R00JKR6

Manufacturer
MPN
CMF50330R00JKR6
LCSC Part #
C1780098
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 330Ω ±5% 0.25W Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY CMF50330R00JKR6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2279$ 0.23
200+$ 0.0882$ 17.64
500+$ 0.0851$ 42.55
1,000+$ 0.0836$ 83.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance330Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃