LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551K1000DHEA product image
Images for reference only

VISHAY CMF551K1000DHEA

Manufacturer
MPN
CMF551K1000DHEA
LCSC Part #
C1779867
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.1kΩ ±0.5% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF551K1000DHEA
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1685$ 0.17
200+$ 0.0652$ 13.04
500+$ 0.063$ 31.50
1,000+$ 0.0618$ 61.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF551K1000DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF551K1000DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF551K1000BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K1000BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF551K1000BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF551K1000BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4451
CMF551K1000BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF551K1000BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF551K1000BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703