LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF50340R00FKEB product image
Images for reference only

VISHAY CMF50340R00FKEBRoHS

Manufacturer
MPN
CMF50340R00FKEB
LCSC Part #
C1779698
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 340Ω ±1% 0.25W Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY CMF50340R00FKEB
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2229$ 0.22
200+$ 0.0863$ 17.26
500+$ 0.0833$ 41.65
1,000+$ 0.0818$ 81.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance340Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF50340R00FKEAVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF50340R00FKREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF50340R00FKR6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2279
CMF50340R00FHEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2222