LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C1652DRE6 product image
Images for reference only

VISHAY RN55C1652DRE6

Manufacturer
MPN
RN55C1652DRE6
LCSC Part #
C1778210
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 16.5kΩ ±0.5% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C1652DRE6
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1919$ 0.19
200+$ 0.0743$ 14.86
500+$ 0.0717$ 35.85
1,000+$ 0.0704$ 70.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance16.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C1652DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C1652DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2923
RN55C1652DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF5516K500DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5516K500DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF5516K500DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.19
RN55C1652BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C1652BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C1652BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55C1652BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF5516K500BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5516K500BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5516K500BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039