TI DRV8844PWPR
| Manufacturer | |
| MPN | DRV8844PWPR |
| LCSC Part # | C177807 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | Quad 1/2-H-Bridge DC Motor Driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Step Resolution | - | |
| Output Current | 2.5A | |
| Control Voltage | 8V~60V | |
| RDS(on) | 480mΩ | |
| Motor Drive Voltage(Vm) | 8V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Step Resolution | - | |
| Output Current | 2.5A | |
| Control Voltage | 8V~60V | |
| RDS(on) | 480mΩ | |
| Motor Drive Voltage(Vm) | 8V~60V |
Introduction
The DRV8844 provides four individually controllable 1/2-H-bridge drivers. It can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The output driver channel for each channel consists of N-channel power MOSFET’s configured in a 1/2-H-bridge configuration. The DRV8844 can supply up to 2.5-A peak or 1.75-A RMS output current per channel (with proper PCB heatsinking at 24 V and 25 °C) per H-bridge. Separate inputs to independently control each 1/2-Hbridge are provided. To allow operation with split supplies, the logic inputs and nFAULT output are referenced to a separate floating ground pin. Internal shutdown functions are provided for over current protection, short circuit protection, undervoltage lockout, and overtemperature. The DRV8844 is available in a 28-pin HTSSOP package with PowerPAD (Eco-friendly: RoHS & no Sb/Br).
Features
- Quad 1/2-H-Bridge DC Motor Driver
- Can Drive Four Solenoids, Two DC Motors, One Stepper Motor, or Other Loads
- Full Individual Half Bridge Control
- Low MOSFET On-Resistance
- 2.5-A Maximum Drive Current at 24 V, 25 °C
- Floating Input Buffers Allow Dual (Bipolar) Supplies (up to ±30 V)
- Built-In 3.3-V, 10-mA LDO Regulator
- Industry Standard IN/IN Digital Control Interface
- 8-V to 60-V Operating Supply Voltage Range
- Outputs Can Be Connected in Parallel
- Thermally Enhanced Surface Mount Package
Applications
- Textile Machines
- Office Automation Machines
- Gaming Machines
- Factory Automation
- Robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4831 | $ 1.48 |
| 10+ | $ 1.2508 | $ 12.51 |
| 30+ | $ 1.1241 | $ 33.72 |
| 100+ | $ 0.9243 | $ 92.43 |
| 500+ | $ 0.861 | $ 430.50 |
| 1,000+ | $ 0.8317 | $ 831.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Step Resolution | - | |
| Output Current | 2.5A | |
| Control Voltage | 8V~60V | |
| RDS(on) | 480mΩ | |
| Motor Drive Voltage(Vm) | 8V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Step Resolution | - | |
| Output Current | 2.5A | |
| Control Voltage | 8V~60V | |
| RDS(on) | 480mΩ | |
| Motor Drive Voltage(Vm) | 8V~60V |
Introduction
The DRV8844 provides four individually controllable 1/2-H-bridge drivers. It can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The output driver channel for each channel consists of N-channel power MOSFET’s configured in a 1/2-H-bridge configuration. The DRV8844 can supply up to 2.5-A peak or 1.75-A RMS output current per channel (with proper PCB heatsinking at 24 V and 25 °C) per H-bridge. Separate inputs to independently control each 1/2-Hbridge are provided. To allow operation with split supplies, the logic inputs and nFAULT output are referenced to a separate floating ground pin. Internal shutdown functions are provided for over current protection, short circuit protection, undervoltage lockout, and overtemperature. The DRV8844 is available in a 28-pin HTSSOP package with PowerPAD (Eco-friendly: RoHS & no Sb/Br).
Features
- Quad 1/2-H-Bridge DC Motor Driver
- Can Drive Four Solenoids, Two DC Motors, One Stepper Motor, or Other Loads
- Full Individual Half Bridge Control
- Low MOSFET On-Resistance
- 2.5-A Maximum Drive Current at 24 V, 25 °C
- Floating Input Buffers Allow Dual (Bipolar) Supplies (up to ±30 V)
- Built-In 3.3-V, 10-mA LDO Regulator
- Industry Standard IN/IN Digital Control Interface
- 8-V to 60-V Operating Supply Voltage Range
- Outputs Can Be Connected in Parallel
- Thermally Enhanced Surface Mount Package
Applications
- Textile Machines
- Office Automation Machines
- Gaming Machines
- Factory Automation
- Robotics
C177807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



