VISHAY RN60C6190FR36
| Manufacturer | |
| MPN | RN60C6190FR36 |
| LCSC Part # | C1777641 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 619Ω ±1% 0.25W Through Hole,D3.7xL8.7mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 619Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 619Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1475 | $ 0.15 |
| 200+ | $ 0.0571 | $ 11.42 |
| 500+ | $ 0.0551 | $ 27.55 |
| 1,000+ | $ 0.0541 | $ 54.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 619Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 619Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN60C6190FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60C6190FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60C6190FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1442 | ||
| RN60C6190FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2505 | ||
| CMF60619R00FHBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.3398 | ||
| CMF60619R00FHR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1428 | ||
| RN60C6190DB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| CMF60619R00FHEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1442 | ||
| RN60E6190FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60D6190FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60D6190FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60D6190FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1223 | ||
| RN60E6190FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.1631 | ||
| RN60E6190FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5569 | ||
| RN60D6190FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2334 | ||
| RN60E6190FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3685 | ||
| CMF60619R00FKR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1211 | ||
| CMF60619R00FKRE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1264 | ||
| CMF60619R00FKBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.9703 | ||
| CMF60619R00FKEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1175 |

