LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551M0000FHEB70 product image
Images for reference only

VISHAY CMF551M0000FHEB70

Manufacturer
MPN
CMF551M0000FHEB70
LCSC Part #
C1774154
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1MΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF551M0000FHEB70
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.151$ 0.15
200+$ 0.0585$ 11.70
500+$ 0.0564$ 28.20
1,000+$ 0.0554$ 55.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF551M0000FHEBVISHAYThrough Hole,D2.3xL6.1mm50$ 0.4716
CMF551M0000FKEAVISHAYThrough Hole,D2.3xL6.1mm13$ 0.3871
CMF551M0000FHEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1223
CMF551M0000FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1295
CMF551M0000FHR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.151
CMF551M0000FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1028
CMF551M0000FHRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF551M0000DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551M0000DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1754
CMF551M0000DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.197
CMF551M0000FEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.5183
CMF551M0000FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1053
CMF551M0000FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1206
CMF551M0000FERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5312
CMF551M0000FEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5312
CMF551M0000FEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6046
CMF551M0000FER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5988
CMF551M0000FER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.6915
CMF551M0000FEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.6915
CMF551M0000FLBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703