LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55221R00FKEB70 product image
Images for reference only

VISHAY CMF55221R00FKEB70

Manufacturer
MPN
CMF55221R00FKEB70
LCSC Part #
C1773383
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 221Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55221R00FKEB70
RoHS Compliance1 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1116$ 0.11
200+$ 0.0432$ 8.64
500+$ 0.0417$ 20.85
1,000+$ 0.0409$ 40.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance221Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55221R00FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF55221R00FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55221R00FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55221R00FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1008
CMF55221R00FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1003
CMF55221R00FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF55221R00FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CPF1221R00FKEE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2736
CMF55221R00FHEK70VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
CMF55221R00FHBF70VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
CMF55221R00FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF55221R00FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1332
CMF55221R00FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF55221R00FHRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1124
CMF55221R00FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1261