LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C3012DRP00 product image
Images for reference only

VISHAY MBB02070C3012DRP00

Manufacturer
MPN
MBB02070C3012DRP00
LCSC Part #
C1771602
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 30.1kΩ ±0.5% 0.6W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C3012DRP00
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0678$ 0.07
200+$ 0.0263$ 5.26
500+$ 0.0254$ 12.70
1,000+$ 0.0249$ 24.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance30.1kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C3012DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0797
MBB02070C3012DCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0672
MBB02070D3012DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.1727