LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54200DDCR product image
  • TPS54200DDCR thumbnail 1
  • TPS54200DDCR thumbnail 2
  • TPS54200DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54200DDCRRoHS

Manufacturer
MPN
TPS54200DDCR
LCSC Part #
C177139
Packaging
SOT-23-6
Customer #
Key Attributes
4.5-V to 28-V Input Voltage, 1.5-A Output Current, Synchronous Buck WLED Driver
Datasheetpdf iconTI TPS54200DDCR
In-Stock: 400
400 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5583$ 0.56
10+$ 0.4428$ 4.43
30+$ 0.3939$ 11.82
100+$ 0.3321$ 33.21
500+$ 0.28$ 140.00
1,000+$ 0.2637$ 263.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingSOT-23-6
Frequency - Switching600kHz
DimmingPWM;Analog
Voltage - Input(AC)-
Number of Channels1
TypeDC-DC
Switch tube (built-in/external)Built-in
Output Voltage28V
Output Current1.5A
Operating Temperature-40℃~+125℃
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
TopologyBuck
Constant Current Accuracy-
Voltage - Input(DC)4.5V~28V

Introduction

AI Translation

The TPS54200 and TPS54201 are 1.5-A synchronous buck WLED drivers with 28-V maximum input voltage. Current mode operation provides fast transient response and eases loop stabilization. By integrating the MOSFETs and employing the SOT23-6 package, TPS54200 and TPS54201 provide high-power density and only require a small footprint on the PCB. The TPS54200 and TPS54201 implement analog dimming by changing the internal reference voltage proportional to the duty cycle of the PWM signal input in analog dimming mode. This device also supports PWM dimming mode, in which the internal reference voltage will be halved to 100 mV for higher efficiency. Cycle-by-cycle current limit in high-side MOSFET protects the converter in an over-load condition and is enhanced by a low-side MOSFET freewheeling current limit which prevents current runaway. There is a low-side MOSFET sinking current limit to prevent excessive reverse current. For safety and protection the TPS54200 and TPS54201 include LED open and short protection, sense resistor open and short protection, and device thermal protection. TPS54200 implements shutdown-and-latch mode protection, while TPS54201 adopts hiccup mode protection.

Features

AI Translation
  • 4.5-V to 28-V Wide Input Range
  • Integrated 150-mΩ and 70-mΩ MOSFETs for 1.5-A, Continuous Output Current
  • Low, 2-μA Shutdown Current
  • Fixed 600-kHz Frequency
  • Peak Current Mode with Internal Compensation
  • 200-mV and 100-mV Sense Voltage During Analog and PWM Dimming Mode
  • Precision Analog Dimming by PWM Input
  • LED Open and Short Protection
  • Sense Resistor Open and Short Protection
  • Shutdown-and-latch Mode Protection (TPS54200)
  • Hiccup Mode Protection (TPS54201)
  • Thermal Shutdown
  • SOT23-6 Package

Applications

AI Translation
  • General Purpose LED Driver Architecture
  • Lighting
  • Industrial and Commercial Illumination