LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60301R00FKEB product image
Images for reference only

VISHAY CMF60301R00FKEB

Manufacturer
MPN
CMF60301R00FKEB
LCSC Part #
C1770955
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 301Ω ±1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF60301R00FKEB
RoHS Compliance1 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1223$ 0.12
200+$ 0.0474$ 9.48
500+$ 0.0457$ 22.85
1,000+$ 0.0449$ 44.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance301Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF60301R00FKR670VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1698
CMF60301R00FKBF70VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
CMF60301R00FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF60301R00FKR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1251
CMF60301R00FKRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1404
CMF60301R00FKEA70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1292
CMF60301R00FKEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1175
CMF60301R00FEBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.2973
CMF60301R00FLBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.3398
CMF60301R00FHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1428
CMF60301R00FER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3812
CMF60301R00FHBFVISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703
CMF60301R00FHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1366