Nexperia NBM7100ABQX
| Manufacturer | |
| MPN | NBM7100ABQX |
| LCSC Part # | C17701903 |
| Packaging | DHVQFN-16-EP(2.5x3.5) |
| Customer # | |
| Key Attributes | Coin cell battery life booster with adaptive power optimization |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 1.8uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.4V~3.6V | |
| Features | Constant current charging;Programmable charging current | |
| Charge Current - Max | 85mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 1.8uA |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.4V~3.6V | |
| Features | Constant current charging;Programmable charging current | |
| Charge Current - Max | 85mA |
Introduction
The NBM7100A/B is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The devices overcome voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as LiMnO₂ coin cells, which are commonly used in wireless, low-power IoT sensor applications. The NBM7100A/B contains two stages of high efficiency DC-DC conversion and an intelligent learning algorithm. The first stage DC-DC conversion transfers energy from the lithium battery at a low constant current to a capacitive storage element. Once charged, a second DC-DC conversion cycle utilizes this stored energy to supply a regulated voltage with high pulse load current capability on the VDH output pin. The battery is never directly subjected to large load pulse currents, resulting in a longer, more predictable battery lifetime. The proprietary learning algorithm monitors the energy used during repetitive load pulse cycles and optimizes first stage DC-DC conversion to minimize the residual charge in the storage capacitor. A serial interface allows a microcontroller to change default configuration settings and read-back system information.
Features
- Programmable constant battery load current: 2 mA to 16 mA
- Protection against battery voltage dips (Brown-out)
- Pulse output current: >200 mA
- Low ripple regulated programmable output voltage, VDH: 1.8 V to 3.6 V
- Ultra-low standby current: <50 nA
- Peak conversion efficiency >90% with adaptive optimization
- Integrated fuel gauge
- Small 16 pin lead-free package (SOT763-1/DHVQFN16; 2.5 mm×3.5 mm×0.85 mm)
- Specified from -40 ℃ to +85 ℃
Applications
- Battery powered wireless microcontroller applications (IoT): Bluetooth, LoRaWAN, Sigfox, LTE-M, NB-IoT, Zigbee, etc.
- Industrial: temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring
- Consumer/wearable: location tags, heart rate monitor, blood glucose meter, remote controls, key fobs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6916 | $ 1.69 |
| 10+ | $ 1.4316 | $ 14.32 |
| 30+ | $ 1.2691 | $ 38.07 |
| 100+ | $ 1.1017 | $ 110.17 |
| 500+ | $ 1.027 | $ 513.50 |
| 1,000+ | $ 0.9945 | $ 994.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 1.8uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.4V~3.6V | |
| Features | Constant current charging;Programmable charging current | |
| Charge Current - Max | 85mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 1.8uA |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.4V~3.6V | |
| Features | Constant current charging;Programmable charging current | |
| Charge Current - Max | 85mA |
Introduction
The NBM7100A/B is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The devices overcome voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as LiMnO₂ coin cells, which are commonly used in wireless, low-power IoT sensor applications. The NBM7100A/B contains two stages of high efficiency DC-DC conversion and an intelligent learning algorithm. The first stage DC-DC conversion transfers energy from the lithium battery at a low constant current to a capacitive storage element. Once charged, a second DC-DC conversion cycle utilizes this stored energy to supply a regulated voltage with high pulse load current capability on the VDH output pin. The battery is never directly subjected to large load pulse currents, resulting in a longer, more predictable battery lifetime. The proprietary learning algorithm monitors the energy used during repetitive load pulse cycles and optimizes first stage DC-DC conversion to minimize the residual charge in the storage capacitor. A serial interface allows a microcontroller to change default configuration settings and read-back system information.
Features
- Programmable constant battery load current: 2 mA to 16 mA
- Protection against battery voltage dips (Brown-out)
- Pulse output current: >200 mA
- Low ripple regulated programmable output voltage, VDH: 1.8 V to 3.6 V
- Ultra-low standby current: <50 nA
- Peak conversion efficiency >90% with adaptive optimization
- Integrated fuel gauge
- Small 16 pin lead-free package (SOT763-1/DHVQFN16; 2.5 mm×3.5 mm×0.85 mm)
- Specified from -40 ℃ to +85 ℃
Applications
- Battery powered wireless microcontroller applications (IoT): Bluetooth, LoRaWAN, Sigfox, LTE-M, NB-IoT, Zigbee, etc.
- Industrial: temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring
- Consumer/wearable: location tags, heart rate monitor, blood glucose meter, remote controls, key fobs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

