LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF601K7800FKEA product image
Images for reference only

VISHAY CMF601K7800FKEA

Manufacturer
MPN
CMF601K7800FKEA
LCSC Part #
C1770163
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 1.78kΩ ±1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF601K7800FKEA
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1264$ 0.13
200+$ 0.0489$ 9.78
500+$ 0.0472$ 23.60
1,000+$ 0.0464$ 46.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance1.78kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF601K7800FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF601K7800FKR670VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1359
CMF601K7800FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
CMF601K7800FKR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1251
CMF601K7800FKRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1292
CMF601K7800BHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3315
CMF601K7800BEEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5798
CMF601K7800BER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.593
CMF601K7800BHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112