LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-PHD-2*16AW product image
  • XD-PHD-2*16AW thumbnail 1
  • XD-PHD-2*16AW thumbnail 2
  • XD-PHD-2*16AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-PHD-2*16AW

Manufacturer
chxundaAsian Brands
MPN
XD-PHD-2*16AW
LCSC Part #
C17700615
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 32POS 2mm
Datasheetpdf iconchxunda XD-PHD-2*16AW
Custom CablesMOQ 1pc
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3419$ 1.71
50+$ 0.2704$ 13.52
300+$ 0.2398$ 71.94
600+$ 0.2017$ 121.02
2,400+$ 0.1846$ 443.04
5,100+$ 0.1744$ 889.44
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerchxunda
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPHD
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row16
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeRight Angle
Contact PlatingTin
Number of PINs32P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pin Structure2x16P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.