Everspin Tech MR0A08BYS35R
| Manufacturer | |
| MPN | MR0A08BYS35R |
| LCSC Part # | C17699650 |
| Packaging | TSOP-442 |
| Customer # | |
| Key Attributes | 1Mbit MRAM TSOP-442 Memory RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | TSOP-442 | |
| Operating Temperature | - | |
| Features | Under-voltage lockout;Power-up/power-down/under-voltage data protection function;Input overvoltage protection | |
| Memory Size | 1Mbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | TSOP-442 | |
| Operating Temperature | - | |
| Features | Under-voltage lockout;Power-up/power-down/under-voltage data protection function;Input overvoltage protection |
| Type | Description | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
Introduction
The MR0A08B is a 1,048,576-bit magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits. The MR0A08B offers SRAM compatible 35 ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20-years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. The MR0A08B is the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. The MR0A08B is available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-2 package, 8 mm x 8 mm, or a 48-pin ball grid array (BGA) package with 0.75 mm ball centers. These packages are compatible with similar low-power SRAM products and other non-volatile RAM products. The MR0A08B provides highly reliable data storage over a wide range of temperatures. The product is offered with commercial temperature range (0 to +70 ℃) and industrial temperature range (-40 to +85 ℃).
Features
- 3.3 Volt power supply
- Fast 35 ns read/write cycle
- SRAM compatible timing
- Native non-volatility
- Unlimited read & write endurance
- Data always non-volatile for >20 years at temperature
- Commercial and industrial temperatures
- All products meet MSL-3 moisture sensitivity level
- RoHS-Compliant
- TSOP2 and BGA packages
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.2679 | $ 14.27 |
| 200+ | $ 5.6935 | $ 1138.70 |
| 500+ | $ 5.5031 | $ 2751.55 |
| 1,500+ | $ 5.4094 | $ 8114.10 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | TSOP-442 | |
| Operating Temperature | - | |
| Features | Under-voltage lockout;Power-up/power-down/under-voltage data protection function;Input overvoltage protection | |
| Memory Size | 1Mbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | TSOP-442 | |
| Operating Temperature | - | |
| Features | Under-voltage lockout;Power-up/power-down/under-voltage data protection function;Input overvoltage protection |
| Type | Description | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
Introduction
The MR0A08B is a 1,048,576-bit magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits. The MR0A08B offers SRAM compatible 35 ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20-years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. The MR0A08B is the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. The MR0A08B is available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-2 package, 8 mm x 8 mm, or a 48-pin ball grid array (BGA) package with 0.75 mm ball centers. These packages are compatible with similar low-power SRAM products and other non-volatile RAM products. The MR0A08B provides highly reliable data storage over a wide range of temperatures. The product is offered with commercial temperature range (0 to +70 ℃) and industrial temperature range (-40 to +85 ℃).
Features
- 3.3 Volt power supply
- Fast 35 ns read/write cycle
- SRAM compatible timing
- Native non-volatility
- Unlimited read & write endurance
- Data always non-volatile for >20 years at temperature
- Commercial and industrial temperatures
- All products meet MSL-3 moisture sensitivity level
- RoHS-Compliant
- TSOP2 and BGA packages
C17699650 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

