Assmann WSW Components AWHW2 50G-0202
| Manufacturer | |
| MPN | AWHW2 50G-0202 |
| LCSC Part # | C17699082 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500V 25 2 2mm 1.5A Through Hole 50P Gold -40℃~+105℃ Black 2x25P 2mm Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 25 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 50P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x25P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 25 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1.5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 50P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x25P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.957 | $ 1.96 |
| 200+ | $ 0.7816 | $ 156.32 |
| 500+ | $ 0.7544 | $ 377.20 |
| 1,000+ | $ 0.7422 | $ 742.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 25 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 50P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x25P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 25 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1.5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 50P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x25P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

