Tamura Corporation PL5.0-12-130B
| Manufacturer | |
| MPN | PL5.0-12-130B |
| LCSC Part # | C17698792 |
| Packaging | DIP-8P,41.3x36.4mm |
| Customer # | |
| Key Attributes | DIP-8P,41.3x36.4mm Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Tamura Corporation | |
| Packaging | DIP-8P,41.3x36.4mm | |
| Tolerance | - | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Secondary Side Voltage | 6.3V;12.6V | |
| Output Current | 800mA;400mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Tamura Corporation | |
| Packaging | DIP-8P,41.3x36.4mm | |
| Tolerance | - | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Secondary Side Voltage | 6.3V;12.6V | |
| Output Current | 800mA;400mA | |
| Primary Side Voltage | 115V;230V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8377 | $ 15.84 |
| 216+ | $ 6.3205 | $ 1365.23 |
| 486+ | $ 6.1094 | $ 2969.17 |
| 1,026+ | $ 6.0046 | $ 6160.72 |
Standard Packaging54/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Tamura Corporation | |
| Packaging | DIP-8P,41.3x36.4mm | |
| Tolerance | - | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Secondary Side Voltage | 6.3V;12.6V | |
| Output Current | 800mA;400mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Tamura Corporation | |
| Packaging | DIP-8P,41.3x36.4mm | |
| Tolerance | - | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Secondary Side Voltage | 6.3V;12.6V | |
| Output Current | 800mA;400mA | |
| Primary Side Voltage | 115V;230V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

