LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED XPEBWT-01-0000-00FE6 product image
Imágenes ilustrativas

CREE LED XPEBWT-01-0000-00FE6RoHS

Fabricante
N.º de pieza fab.
XPEBWT-01-0000-00FE6
Nº LCSC
C17697246
Emb.
-
Número de Cliente
Atrib. clave
3500K 3.1V White LED White Lighting RoHS
Hoja de Datospdf iconCREE LED XPEBWT-01-0000-00FE6
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 1.1148$ 1.11
200+$ 0.4456$ 89.12
500+$ 0.4299$ 214.95
1,000+$ 0.4236$ 423.60
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED White Lighting
FabricanteCREE LED
Emb.-
Color Temperature3500K
Voltage - Forward(Vf)3.1V
Viewing Angle110°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Descripción

Traducción por IA

The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.

Características

Traducción por IA
  • Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
  • ANSI-compatible chromaticity bins
  • White binned at 85℃
  • Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
  • Low thermal resistance: as low as 1.4℃ / W
  • Wide viewing angle: 105° - 140°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Aplicaciones

Traducción por IA
  • LED retrofit lamps
  • outdoor
  • portable
  • indoor directional
  • emergency vehicle
  • architectural